Cart

SSL11-J4D00-000001

AMPH IPG SSL11-J4D00-000001

image shown is a representation only

AMPH IPG

04P SMT JACK CONNECTOR W/O POST
Supplier: Amphenol IPG
Matchcode: SSL11J4D00000001
Rutronik No.: COREC32875
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.86 $
860.00 $

Prices

1,000 0.86 $
2,000 0.80 $
3,000 0.77 $
4,000 0.705 $
8,000 0.6518 $

Parameter

No.of contacts
04
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SSL11
Feature funct.
JACK
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?