Cart

SP20M1F

AMPH IPG

RT PIN 3K GOLD WIRE 20-22
Supplier: Amphenol IPG
Matchcode: SP20M1F
Rutronik No.: COCIRC18084
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2589 $
0.26 $

Prices

1 0.2589 $
1,000 0.2504 $
2,500 0.2418 $
5,000 0.2332 $

Parameter

Orientation
MALE
Contact plating
CRIMP
Oper.temperatur
GOLD
Current rating
RT360
AWG
20
Feature materia
STAMPED
Brand
STAMPED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?