Cart

SMB6112D1-3GT30G-5-50

AMPH RF

SMB COAX CRIMP PLUG RA 50OHM
Supplier: Amphenol RF
Matchcode: SMB6112D13GT30G550
Rutronik No.: COCOAX6497
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
6.26 $
6.26 $

Prices

1 6.26 $
200 5.85 $
300 5.64 $
500 5.15 $
1,000 4.77 $

Parameter

No.of contacts
01
Contact style
FEMALE
Series
SMB61
Feature funct.
50 OHM
Family
SMB
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?