Cart

SLEF37YNI

AMPHENOL

07P FEMALE RECEPTACLE NI 37Y
Supplier: Amphenol
Matchcode: SLEF37YNI
Rutronik No.: COCIRC15156
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
41.54 $
415.40 $

Prices

10 41.54 $
25 40.06 $

Parameter

Oper.temperatur
-40 TO 85 °C
Feature funct.
RECEPTACLE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?