Cart

SLBF14V

AMPH MAO

04P FEMALE PLUG _NO ROHS
Supplier: Amphenol MAO
Matchcode: SLBF14V
Rutronik No.: COCIRC8574
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
28.12 $
703.00 $

Prices

25 28.12 $
50 27.16 $
100 26.19 $

Parameter

No.of contacts
04
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?