Cart

RT001823PNH

AMPH IPG

RT 23 PIN RECEPTACLE SHELL 18
Supplier: Amphenol IPG
Matchcode: RT001823PNH
Rutronik No.: COCIRC18037
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
7.37 $
176.88 $

Prices

24 7.37 $
72 7.12 $
120 6.88 $
216 6.63 $

Parameter

No.of contacts
23
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?