Cart

RT001619PNH

AMPH IPG

RT 19 PIN RECEPTACLE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT001619PNH
Rutronik No.: COCIRC18035
Unit Pack: 24
MOQ: 24
Packaging: BULK
In Stock
11.33 $
271.92 $

Prices

24 11.33 $
48 10.57 $
96 10.19 $
168 9.32 $
288 8.62 $

Parameter

No.of contacts
19
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?