Cart

RL9120-103-F1OR

AMPH IPG RL9120-103-F1OR

image shown is a representation only

AMPH IPG

RADLOK 12,0MM WITH BOLT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9120103F1OR
Rutronik No.: COREC36172
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
13.49 $
1,349.00 $

Prices

100 13.49 $
200 13.12 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?