Cart

RL9100-203-F1OR

AMPH IPG RL9100-203-F1OR

image shown is a representation only

AMPH IPG

RADLOK 10,0MM WITH FLAT ORANGE
Supplier: Amphenol IPG
Matchcode: RL9100203F1OR
Rutronik No.: COREC36192
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
23.81 $
2,381.00 $

Prices

100 23.81 $
200 22.23 $
300 21.43 $
400 19.58 $
500 18.12 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
RL910
Feature funct.
RADLOK
Family
RADLOK
Brand
RADLOK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?