Cart

RL01001-95RE

AMPH IPG RL01001-95RE

image shown is a representation only

AMPH IPG

01P RADLOK 10,0OMM RED 95MM²
Supplier: Amphenol IPG
Matchcode: RL0100195RE
Rutronik No.: COREC36047
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
12.38 $
1,238.00 $

Prices

100 12.38 $
200 12.04 $

Parameter

No.of contacts
01
Contact style
FEMALE
Orientation
STRAIGHT
Family
RADLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?