Cart

RJHSE-5080

AMPHENOL RJHSE-5080

image shown is a representation only

AMPHENOL

8P RJ45 MODJACK 1PORT W/O LED
Supplier: Amphenol
Matchcode: RJHSE5080
Rutronik No.: COREC22631
Unit Pack: 36
MOQ: 2916
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4255 $
1,240.76 $

Parameter

No.of contacts
08
Contact pitch
FEMALE
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?