Cart

PT06SE1203SSR

AMPHENOL

03P FEMALE PLUG CRIMP
Supplier: Amphenol
Matchcode: PT06SE1203SSR
Rutronik No.: COCIRC14560
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
36.87 $
368.70 $

Prices

10 36.87 $
25 35.56 $

Parameter

No.of contacts
03
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Feature funct.
BAYONET
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?