Cart

PL00Y-301-10D8

AMPH IPG

10MM POWERLOK RECEPTACLE Y D8
Supplier: Amphenol IPG
Matchcode: PL00Y30110D8
Rutronik No.: COCIRC18148
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
39.04 $
39.04 $

Prices

1 39.04 $
5 37.75 $
10 36.45 $
25 35.15 $

10MM POWERLOK RECEPTACLE Y D8 Description

BLACK

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
0
Orientation
0
Oper.temperatur
0 °C
Series
PL
Family
POWERLOK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?