Cart

MUSBR-A111-40

AMPHENOL

USB RECEPT. SERIES A RIGHTANGLE
Supplier: Amphenol
Matchcode: MUSBRA11140
Rutronik No.: CONIO1703
Unit Pack: 50
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
8.78 $
439.00 $

Prices

50 8.78 $
100 8.47 $
200 8.17 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 125 °C
Current rating
1.5 A
Series
MUSBR
Family
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?