Cart

MRJ-2586-20BP

AMPHENOL

MRJ SERIES DUST COVER BLACK
Supplier: Amphenol
Matchcode: MRJ258620BP
Rutronik No.: CONIO1945
Unit Pack: 60
MOQ: 60
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.8643 $
51.86 $

Prices

60 0.8643 $
1,020 0.8357 $
1,500 0.8071 $
2,520 0.7785 $

Parameter

Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?