Cart

MCP-05PMMS-SC8001

AMPHENOL

05P MALE CONNECTOR HARNESS IP68
Supplier: Amphenol
Matchcode: MCP05PMMSSC8001
Rutronik No.: COCIRC17705
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.14 $
314.00 $

Prices

100 3.14 $
200 3.04 $
500 2.93 $

Parameter

No.of contacts
05
Oper.temperatur
-20 TO 80 °C
Current rating
MCP
AWG
24 TO 22
IP Code
68
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?