Cart

L717SDE09P

AMPH ICC

09P D-SUB MALE SOLDER CUP
Supplier: Amphenol ICC
Matchcode: L717SDE09P
Rutronik No.: COSUBD8630
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
0.6819 $
34.10 $

Prices

50 0.6819 $
100 0.6365 $
300 0.6137 $
700 0.5607 $
1,500 0.519 $

Parameter

No.of contacts
09
Contact style
MALE
Series
L717S
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?