Cart

L177RRA15S

AMPHENOL

15P D-SUB FEMALE HOUSING
Supplier: Amphenol
Matchcode: L177RRA15S
Rutronik No.: COSUBD8638
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2882 $
144.10 $

Prices

500 0.2882 $
1,000 0.2787 $
2,500 0.2692 $
5,000 0.2596 $

Parameter

No.of contacts
15
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?