Cart

C707 10M006 049 2 A

AMPH MCP

06P SIMLOCK MEMORY CARD CONN
Supplier: Amphenol MCP
Matchcode: C70710M0060492A
Rutronik No.: CONIO2089
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6079 $
486.32 $

Prices

800 0.6079 $
1,600 0.5878 $
3,200 0.5677 $
5,600 0.5476 $

Parameter

No.of contacts
06
Termin.style
SMT
Contact plating
GOLD
Orientation
OTHER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?