Cart

C146 30F003 004 4

AMPH IPG

WHIT GASKET ATTACHMENTHOUSING
Supplier: Amphenol IPG
Matchcode: C14630F0030044
Rutronik No.: COREC33591
Unit Pack: 10
MOQ: 20
Packaging: BULK
On request
4.33 $
86.60 $

Prices

20 4.33 $
100 4.17 $
200 4.03 $
500 3.89 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?