Cart

C146 21R016 606 8

AMPHENOL C146 21R016 606 8

image shown is a representation only

AMPHENOL

HOUSINGCONNECTOR HIGHT EXIT ABO
Supplier: Amphenol
Matchcode: C14621R0166068
Rutronik No.: COREC33587
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.19 $
183.80 $

Prices

20 9.19 $
50 8.88 $
100 8.58 $
200 8.27 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?