Cart

C146 10F015 000 2

AMPHENOL C146 10F015 000 2

image shown is a representation only

AMPHENOL

HOUSING ATTACHEMENT WHIT GASKET
Supplier: Amphenol
Matchcode: C14610F0150002
Rutronik No.: COREC33550
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.57 $
457.00 $

Prices

100 4.57 $
200 4.40 $
500 4.25 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?