Cart

C146 10F010 001 1

AMPHENOL C146 10F010 001 1

image shown is a representation only

AMPHENOL

MOUNTING CASE WHIT GASKET
Supplier: Amphenol
Matchcode: C14610F0100011
Rutronik No.: COREC33573
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.90 $
445.00 $

Prices

50 8.90 $
100 8.59 $
200 8.29 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?