Cart

C146 10B003 002 4

AMPHENOL C146 10B003 002 4

image shown is a representation only

AMPHENOL

04P FEMALE CONNECTOR SCREW
Supplier: Amphenol
Matchcode: C14610B0030024
Rutronik No.: COREC33621
Unit Pack: 10
MOQ: 60
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.58 $
274.80 $

Prices

60 4.58 $
100 4.44 $
200 4.28 $
500 4.13 $

Parameter

No.of contacts
04
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?