Cart

C146 10A072 000 9

AMPHENOL C146 10A072 000 9

image shown is a representation only

AMPHENOL

72P MALE CONN FOR TURNED CONT
Supplier: Amphenol
Matchcode: C14610A0720009
Rutronik No.: COREC33521
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
9.14 $
914.00 $

Prices

100 9.14 $
200 8.81 $

Parameter

No.of contacts
72
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?