Cart

C146 10A006 102 5

AMPHENOL C146 10A006 102 5

image shown is a representation only

AMPHENOL

06P MALE CONN SCREW WIREGUARD
Supplier: Amphenol
Matchcode: C14610A0061025
Rutronik No.: COREC33626
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
14.05 $
281.00 $

Prices

20 14.05 $
30 13.58 $
50 13.12 $
100 12.65 $

Parameter

No.of contacts
06
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?