Cart

C091 31H008 200 2

AMPHENOL C091 31H008 200 2

image shown is a representation only

AMPHENOL

08P MALE CIRCULAR CONNECTOR
Supplier: Amphenol
Matchcode: C09131H0082002
Rutronik No.: COCIRC17483
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
15.13 $
756.50 $

Prices

50 15.13 $
100 14.59 $
200 14.18 $

Parameter

No.of contacts
08
Orientation
MALE
Oper.temperatur
GOLD
Oper.temperatur
-40 TO 100 °C
Current rating
C091D
Feature materia
UL94V-0
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?