Cart

C091 31G012 100 2

AMPHENOL C091 31G012 100 2

image shown is a representation only

AMPHENOL

12P C 091 D CIRCULAR CONNECTOR
Supplier: Amphenol
Matchcode: C09131G0121002
Rutronik No.: COCIRC17361
Unit Pack: 1
MOQ: 105
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.10 $
955.50 $

Prices

105 9.10 $
200 8.78 $

Parameter

No.of contacts
12
Orientation
FEMALE
Oper.temperatur
-40 TO 100 °C
Current rating
C091D
IP Code
65
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?