Cart

ATM06-2S

AMPHENOL ATM06-2S

image shown is a representation only

AMPHENOL

02P PLUG MINIATURE
Supplier: Amphenol
Matchcode: ATM062S
Rutronik No.: COREC36384
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4751 $
237.55 $

Prices

500 0.4751 $
1,000 0.4594 $
1,500 0.4436 $
2,500 0.4279 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?