Cart

AT04-12PA-PM05

AMPHENOL

06P FEMALE CONN W GASKET GRAY
Supplier: Amphenol
Matchcode: AT0412PAPM05
Rutronik No.: COREC38097
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.73 $
946.00 $

Prices

200 4.73 $
600 4.56 $

Parameter

No.of contacts
06
Contact style
0 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
AT
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?