AT04-08PA

Supplier: Amphenol IPG
Matchcode: AT0408PA
Rutronik No.: COREC36452
Unit Pack: 270
MOQ: 270
Packaging: BULK
Parameter
- No.of contacts
- 08
- Number of rows
- 02
- Contact style
- FEMALE
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Supplier Lead time
- 12 weeks