Cart

906023

AMPHENOL

O-RING 906023
Supplier: Amphenol
Matchcode: 906023
Rutronik No.: COCIRC9042
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
01
Oper.temperatur
SILVER
Current rating
906023
Family
MILITARY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?