Cart

47382N

AMPHENOL

R/A BACK SHELL SIZE 20 _NO ROHS
Supplier: Amphenol
Matchcode: 47382N
Rutronik No.: COCIRC8977
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
27.21 $
680.25 $

Prices

25 27.21 $
50 26.27 $
100 25.33 $

Parameter

Series
MILITARY
Family
CLIP
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?