Cart

45106KM21210S50

AMPHENOL

10P FEMALE STRAIGHT PLUG
Supplier: Amphenol
Matchcode: 45106KM21210S50
Rutronik No.: COCIRC9804
Unit Pack: 1
MOQ: 2
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
457.02 $
914.04 $

Prices

2 457.02 $
5 436.25 $

Parameter

No.of contacts
10
Orientation
FEMALE
Oper.temperatur
-40 TO 105 °C
Current rating
451
Automotive
NO
Leadfree Defin.
9
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?