Cart

451 02R1210S50

AMPHENOL

06P FEMALE CONNECTOR SQUARE FL
Supplier: Amphenol
Matchcode: 45102R1210S50
Rutronik No.: COCIRC17670
Unit Pack: 1
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
27.70 $
692.50 $

Prices

25 27.70 $
1,000 26.79 $
2,500 25.87 $
5,000 24.96 $

Parameter

No.of contacts
06
Oper.temperatur
-40 TO 105 °C
Current rating
451
Feature funct.
BAYONET
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?