Cart

30521

AMPHENOL

FEMALE SIGNAL CONTACT 1.5 _NO ROHS
Supplier: Amphenol
Matchcode: 30521
Rutronik No.: COCIRC17127
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.56 $
2.56 $

Prices

1 2.56 $
200 2.47 $
500 2.39 $
1,000 2.30 $

Parameter

Orientation
FEMALE
Oper.temperatur
COPPER
Oper.temperatur
-30 TO 85 °C
Current rating
ERGON
Automotive
NO
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Customs Tariff No.
85389099500
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?