Cart

191-2801-126

AMPHENOL

FLAT CABLE 26PTS AWG28
Supplier: Amphenol
Matchcode: 1912801126
Rutronik No.: CAB10331
Unit Pack: 1
MOQ: 9
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
43.95 $
395.55 $

Prices

9 43.95 $
10 42.43 $
25 40.92 $

Parameter

No.of contacts
26
Contact pitch
1.27 mm
Current rating
1 A
Voltage rating
300 V
Series
191
AWG
28
Family
RIBBON
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?