Cart

127 41 R M 1 Y R

AMPH MAO

41P MALE CONNECTOR 3R STRAIGHT
Supplier: Amphenol MAO
Matchcode: 12741RM1YR
Rutronik No.: COREC35550
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
239.14 $
239.14 $

Prices

1 239.14 $
2 223.19 $
3 215.22 $
7 196.62 $
12 182.01 $

Parameter

No.of contacts
41
Contact style
MALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?