Cart

11828-1DA

AMPH ICC

160P LYNX RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 118281DA
Rutronik No.: COREC37520
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0235 $
0.02 $

Prices

1 0.0235 $
25 0.0228 $
50 0.022 $
100 0.0212 $

Parameter

No.of contacts
160
Contact style
5.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
LYNX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?