A-1PA-113-125B2
A-1PA-113-125B2
Description:
AMC(M)R/A to AMC(M)R/A Cable l=125mm
Supplier:
Amphenol RF
Matchcode:
A1PA113125B2
Rutronik No.:
CABLE4196
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- AMC
- Termin.port B
- _OTHER
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks