VF4051500000G
VF4051500000G
Description:
40P Pluggable_Header 5.08mm Green 2Row
Supplier:
Amphenol IPG
Matchcode:
VF4051500000G
Rutronik No.:
CONN15206
Unit Pack:
16
MOQ:
2000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 20.0 A
- Voltage rating
- 300 V
- Series
- VF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks