TS02313A0000G
TS02313A0000G
Description:
02P Pluggable_Plug 3.81mm
Supplier:
Amphenol IPG
Matchcode:
TS02313A0000G
Rutronik No.:
CONN17076
Unit Pack:
520
MOQ:
2080
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 8.00 A
- Voltage rating
- 300 V
- Series
- TS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 16 to 28
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks