TJ0251030000G
TJ0251030000G
Description:
02P Pluggable_Plug 5.00mm Black
Supplier:
Amphenol IPG
Matchcode:
TJ0251030000G
Rutronik No.:
CONN17073
Unit Pack:
350
MOQ:
1400
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 12.0 A
- Voltage rating
- 300 V
- Series
- TJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 12 to 24
- First feature
- M3
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks