T3360010U
T3360010U
Description:
05P Receptacle Male for CABLE
Supplier:
Amphenol IPG
Matchcode:
T3360010U
Rutronik No.:
CONN17363
Unit Pack:
50
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 100 V
- Series
- T33
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- IP Code
- IP40
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 19 weeks