T3260001
T3260001
Description:
03P Receptacle Male IP40
Supplier:
Amphenol IPG
Matchcode:
T3260001
Rutronik No.:
CONN19709
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- T 32
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- AWG
- AWG20
- IP Code
- IP40
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks