SSL11-J4C00-000001
SSL11-J4C00-000001
Description:
04P SMT JACK CONNECTOR W POST
Supplier:
Amphenol IPG
Matchcode:
SSL11J4C00000001
Rutronik No.:
CONN12834
Unit Pack:
1000
MOQ:
8000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 100 V
- Series
- SSL
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks