SS16M2F
SS16M2F
Description:
RT SOCKET GOLD WIRE RANGE 16-18
Supplier:
Amphenol IPG
Matchcode:
SS16M2F
Rutronik No.:
CONN14229
Unit Pack:
3000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- SS
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- Supplier Lead time
- 18 weeks