SP12A1T
SP12A1T
Description:
Pin Contact Stamped tin-plated 2,50mm
Supplier:
Amphenol IPG
Matchcode:
SP12A1T
Rutronik No.:
CONN19354
Unit Pack:
1
MOQ:
1000
Packaging:
REEL
Find Alternatives
- Contact style
- _OTHER
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 23.0 A
- Voltage rating
- 00 V
- Series
- SP12
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- AWG
- 14-12
- Family
- CONTACT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 18 weeks