RT0W6106SNH03
RT0W6106SNH03
Description:
6P MALE SIZE 10
Supplier:
Amphenol IPG
Matchcode:
RT0W6106SNH03
Rutronik No.:
CONN19506
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 150 V
- Series
- RT
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Brand
- ECO MATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks