RT07164PNHEC03
RT07164PNHEC03
Description:
04 Pos Male Recep Shell Size 16 RM N Key
Supplier:
Amphenol IPG
Matchcode:
RT07164PNHEC03
Rutronik No.:
CONN19341
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact style
- MALE
- Termin.style
- N/A
- Contact plating
- N/A
- Orientation
- N/A
- Current rating
- 45.0 A
- Voltage rating
- 600 V
- Series
- RT07
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- IP Code
- 67
- Family
- CONNECTOR
- Brand
- ECO MATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 18 weeks